Reference Only

EE-SX675P

Optical Switches, Transmissive, Phototransistor Output 5MM SLOT T-SHAPED PNP INCIDENT LIGHT.

Manufacturer:

Mfr Part:
EE-SX675P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Sensing Distance5 mm
Sensing MethodTransmissive, Slotted, Through-Beam Type
Slot Width5 mm
Aperture Width0.8 mm
Maximum Collector Current50 mA
Mounting StyleThrough Hole
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Number of Channels1 Channel
Output TypePhototransistor
Product TypeOptical Switches, Transmissive, Phototransistor Output
SubcategoryOptical Switches
Wavelength940 nm
Part # AliasesEESX675P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.09$39.09
$35.27$352.70
$34.31$3,431.00
Need more?
Contact Us