Reference Only

EE-SX3088

Optical Switches, Transmissive, Photo IC Output DARK-ON.

Manufacturer:

Mfr Part:
EE-SX3088

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryOptical Switches, Transmissive, Photo IC Output
Sensing MethodTransmissive, Slotted
Vf - Forward Voltage1.2 V
Slot Width3.4 mm
Aperture Width0.5 mm
If - Forward Current20 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
Mounting StyleThrough Hole
SeriesEE-SX3088
Fall Time20 us
High Level Output Voltage15 V
Low Level Output Current16 mA
Low Level Output Voltage120 mV
Number of Channels1 Channel
Output TypeOpen Collector, Buffer
Product TypeOptical Switches, Transmissive, Photo IC Output
Rise Time3 us
SubcategoryOptical Switches
Vr - Reverse Voltage4 V
Part # AliasesEESX3088

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?