Reference Only

EE-SX298

Obsolete
Optical Switches, Transmissive, Phototransistor Output w/Photo Darlington PCB 3.4mm Wide Slot

Manufacturer:

Mfr Part:
EE-SX298

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Sensing MethodTransmissive, Slotted
Slot Width3 mm
Aperture Width0.5 mm
Collector- Emitter Voltage VCEO Max35 V
Maximum Collector Current20 mA
If - Forward Current50 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Fall Time70 us
Number of Channels1 Channel
Output TypePhotodarlington
Pd - Power Dissipation100 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
Rise Time70 us
SubcategoryOptical Switches
Vr - Reverse Voltage4 V
Wavelength940 nm
Part # AliasesEESX298NC EESX298

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?