Reference Only

EE-SX1115

Obsolete
Optical Switches, Transmissive, Phototransistor Output Photo Microsensor

Manufacturer:

Mfr Part:
EE-SX1115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Sensing Distance5 mm
Sensing MethodTransmissive, Slotted
Slot Width5 mm
Aperture Width0.5 mm
Collector- Emitter Voltage VCEO Max30 V
Maximum Collector Current20 mA
If - Forward Current50 mA
Mounting StyleThrough Hole
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesEE-SX1115
Fall Time4 us
Number of Channels1 Channel
Output TypePhototransistor
Pd - Power Dissipation100 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
Rise Time4 us
SubcategoryOptical Switches
Vr - Reverse Voltage4 V
Wavelength940 nm
Part # AliasesEESX1115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?