Reference Only
EE-SPZ401A
Optical Switches, Reflective, Phototransistor Output RETROREFL LIGHT-ON.
Datasheet
EE-SPZ401A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Optical Switches, Reflective, Phototransistor Output | |
| Sensing Method | Reflective | |
| Sensing Distance | 200 mm | |
| Maximum Collector Current | 80 mA | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 55 C | |
| Mounting Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Output Type | Phototransistor | |
| Product Type | Optical Switches, Reflective, Phototransistor Output | |
| Subcategory | Optical Switches | |
| Wavelength | 940 nm | |
| Part # Aliases | 1386841 EESPZ401A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $104.27 | $104.27 | |
| $89.08 | $890.80 | |
| $79.77 | $7,977.00 |
Need more?