Reference Only
EE-SPZ401
Obsolete
Optical Switches, Specialized FIBER AMP PMS D -ON PMOD
Datasheet
EE-SPZ401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Optical Switches, Specialized | |
| Mounting Style | Screw Mount | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 55 C | |
| Product Type | Optical Switches, Specialized | |
| Sensing Distance | 150 mm | |
| Subcategory | Optical Switches | |
| Part # Aliases | EESPZ401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?