Reference Only
EE-SPY801
Optical Switches, Reflective, Photo IC Output PHOTO MICROSENSOR.
Datasheet
EE-SPY801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Optical Switches, Reflective, Photo IC Output | |
| Sensing Method | Reflective | |
| Sensing Distance | 3 mm | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 55 C | |
| Mounting Style | Wire Leads | |
| Fall Time | 5 ms | |
| Number of Channels | 1 Channel | |
| Operating Supply Voltage | 12 V to 24 V | |
| Output Type | Open Collector, Buffer | |
| Product Type | Optical Switches, Reflective, Photo IC Output | |
| Rise Time | 5 ms | |
| Subcategory | Optical Switches | |
| Wavelength | 940 nm | |
| Part # Aliases | EESPY801 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Dodecamethylcyclohexasiloxane [D6] (540-97-6) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $195.16 | $195.16 | |
| $167.13 | $2,005.56 |
Need more?