Reference Only

EE-SPX843

Optical Switches, Transmissive, Phototransistor Output 3.6MM SLOT PMS NPN L-ON.

Manufacturer:

Mfr Part:
EE-SPX843

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Sensing Distance3.6 mm
Sensing MethodTransmissive, Slotted, Through-Beam Type
Slot Width3.6 mm
Aperture Width3.6 mm
Mounting StyleWire Leads
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 55 C
PackagingBulk
Output TypePhototransistor
Product TypeOptical Switches, Transmissive, Phototransistor Output
SubcategoryOptical Switches
Wavelength940 nm
Part # AliasesEESPX843

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$143.94$143.94
$124.18$1,241.80
Need more?
Contact Us