Reference Only

EE-SPX841

Optical Switches, Transmissive, Phototransistor Output 5MM SLOT PMS NPN L-ON.

Manufacturer:

Mfr Part:
EE-SPX841

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Aperture Width5 mm
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Mounting StyleWire Leads
Output TypePhototransistor
PackagingBulk
Product TypeOptical Switches, Transmissive, Phototransistor Output
Sensing Distance5 mm
Sensing MethodTransmissive, Slotted, Through-Beam Type
Slot Width3.6 mm
SubcategoryOptical Switches
Wavelength940 nm
Part # AliasesEESPX841

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride (25550-51-0);Dodecamethylcyclohexasiloxane [D6] (540-97-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$143.00$143.00
$124.00$1,240.00
Need more?