Reference Only

EE-SPX613

Optical Switches, Transmissive, Phototransistor Output PM LIQUID LEVEL SLOT PMS.

Manufacturer:

Mfr Part:
EE-SPX613

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Aperture Width0.8 mm
Maximum Collector Current100 mA
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Mounting StyleDIN Rail
Output TypePhototransistor
Product TypeOptical Switches, Transmissive, Phototransistor Output
Sensing MethodTransmissive, Through-Beam Type
SeriesEE-SPX613
SubcategoryOptical Switches
Wavelength940 mm
Part # AliasesEESPX613

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$204.00$204.00
$174.96$1,749.60
Need more?
Contact Us