Reference Only
EE-SPX301
Optical Switches, Transmissive, Phototransistor Output TRANS DARK-ON.
Datasheet
EE-SPX301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Optical Switches, Transmissive, Phototransistor Output | |
| Sensing Distance | 3.6 mm | |
| Sensing Method | Transmissive, Slotted, Through-Beam Type | |
| Slot Width | 3.6 mm | |
| Aperture Width | 0.5 mm | |
| Maximum Collector Current | 50 mA | |
| Mounting Style | Through Hole | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 55 C | |
| Series | EE-SPX301 | |
| Output Type | Phototransistor | |
| Product Type | Optical Switches, Transmissive, Phototransistor Output | |
| Subcategory | Optical Switches | |
| Wavelength | 940 nm | |
| Part # Aliases | 1144297 EESPX301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dioctyltin dilaurate (3648-18-8);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Hexahydromethylphthal |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?