Reference Only

EE-SB5MC

Obsolete
Optical Switches, Reflective, Phototransistor Output REFL 5MM SNS. DIST.

Manufacturer:

Mfr Part:
EE-SB5MC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryOptical Switches, Reflective, Phototransistor Output
Sensing MethodReflective
Sensing Distance5 mm
Collector- Emitter Voltage VCEO Max30 V
Maximum Collector Current20 mA
Vf - Forward Voltage1.5 V
Vr - Reverse Voltage4 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Mounting StyleThrough Hole
If - Forward Current30 mA
Number of Channels1 Channel
Output TypePhototransistor
Product TypeOptical Switches, Reflective, Phototransistor Output
SubcategoryOptical Switches
Wavelength940 nm
Part # AliasesEESB5MC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?