Reference Only
EE-SA801A 1M
Photoelectric Sensors Mech switch photo-m icro.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Length | 25 mm | |
| Width | 20 mm | |
| Height | 9 mm | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Cable Length | 1 m | |
| Connection Method | Pre-Cable | |
| IP Rating | IP40 | |
| Operating Supply Voltage | 12 VDC to 24 VDC | |
| Output Configuration | NPN | |
| Product Type | Photoelectric Sensors | |
| Sensing Distance | 3.5 mm | |
| Sensing Method | Pushbutton | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 24 VDC | |
| Supply Voltage - Min | 12 VDC | |
| Part # Aliases | EESA801A1M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $153.15 | $153.15 | |
| $142.90 | $714.50 | |
| $139.07 | $1,390.70 |
Need more?