Reference Only
EE-1002
Sensor Hardware & Accessories 3 Pin Connector For PMS.
Datasheet
EE-1002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Hardware & Accessories | |
| Product | Connectors | |
| Packaging | Bulk | |
| Product Type | Sensor Hardware | |
| Subcategory | Sensors | |
| Part # Aliases | 1311779 EE1002NC EE1002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.32 | $6.32 | |
| $5.68 | $28.40 | |
| $5.45 | $54.50 | |
| $5.14 | $128.50 | |
| $4.87 | $243.50 | |
| $4.65 | $465.00 | |
| $4.33 | $2,165.00 | |
| $4.23 | $4,230.00 |
Need more?