Reference Only

E9NC-TH12S2M

Photoelectric Sensors .

Manufacturer:

Mfr Part:
E9NC-TH12S2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing Distance12 mm
Amplifier TypeSeparated
Connection MethodPre-Wired Connector
Cable Length2 m
Supply Voltage - Min30 VDC
Supply Voltage - Max10 VDC
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 55 C
IP RatingIP67
Length109.7 mm
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
SubcategorySensors
Part # AliasesE9NCTH12S2M

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,644.65$1,644.65
$1,603.23$8,016.15
Need more?
Contact Us