Reference Only
E8Y-L5Y
New Product
Pressure Sensors - Industrial .
Datasheet
E8Y-L5Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Micropressure Sensors | |
| Operating Pressure | 0 Pa to 5 kPa | |
| Pressure Type | Differential | |
| Output Type | Digital | |
| Port Size | 4.5 mm | |
| Mounting Style | Panel Mount | |
| Output Voltage | 30 VDC | |
| Operating Supply Voltage | 12 VDC to 24 VDC | |
| Height | 30 mm | |
| IP Rating | IP40 | |
| Length | 31 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Operating Supply Current | 50 mA | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | E8Y-L | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 24 VDC | |
| Supply Voltage - Min | 12 VDC | |
| Width | 29.8 mm | |
| Part # Aliases | E8YL5Y |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $414.52 | $414.52 | |
| $393.73 | $1,968.65 | |
| $380.39 | $3,803.90 | |
| $380.36 | $9,509.00 |
Need more?