Reference Only
E8Y-A1C
Obsolete
Pressure Sensors - Industrial DIFF.PRESSURE 1kPa 2NPN
Datasheet
E8Y-A1C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transmitters | |
| Output Type | Milliamp | |
| Product Type | Industrial Pressure Sensors | |
| Series | E8Y | |
| Subcategory | Sensors | |
| Part # Aliases | E8YA1C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?