Reference Only

E8M-N0

Obsolete
Pressure Sensors - Industrial 0 to -14.6 psi Neg. 4-channel

Manufacturer:

Mfr Part:
E8M-N0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPressure Sensors - Industrial
ProductTransducers
Operating Pressure0 psi to 14.6 psi
Pressure TypeGauge
Accuracy3 %
Port SizeM5 Male Screw
Output Voltage1 V to 5 V
Operating Supply Voltage12 V
Height27.5 mm
Length37.5 mm
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature0 C
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesE8M
SubcategorySensors
Width27.5 mm
Part # AliasesE8MN0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?