Reference Only
E8M-10
Obsolete
Pressure Sensors - Industrial 0-145 psi Positive 4-channel
Datasheet
E8M-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 0 psi to 145 psi | |
| Pressure Type | Gauge | |
| Accuracy | 3 % | |
| Port Size | 1/8 NPT and M5 Female Screw | |
| Output Voltage | 1 V to 5 V | |
| Operating Supply Voltage | 12 V | |
| Height | 27.5 mm | |
| Length | 37.5 mm | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | E8M | |
| Subcategory | Sensors | |
| Width | 27.5 mm | |
| Part # Aliases | E8M10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?