Reference Only

E8F2-DN0C

Pressure Sensors - Industrial 0 to -14.6 psi Neg. Guage.

Manufacturer:

Mfr Part:
E8F2-DN0C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPressure Sensors - Industrial
Operating Pressure0 psi to 14.6 psi
Pressure TypeGauge
Port Size1/8 NPT
Mounting StyleScrew Mount
Output Voltage1 V to 5 V
Operating Supply Voltage18 V
Height28 mm
Length28 mm
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature0 C
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesE8F2
SubcategorySensors
Width46 mm
Part # AliasesE8F2DN0C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541900080
TARIC8541900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$663.62$663.62
$625.56$3,127.80
$618.06$6,180.60
Need more?
Contact Us