Reference Only

E8F2-D10C

Pressure Sensors - Industrial 0-145 psi Positive Guage.

Manufacturer:

Mfr Part:
E8F2-D10C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPressure Sensors - Industrial
Operating Pressure0 psi to 14.5 psi
Pressure TypeGauge
Accuracy3 %
Output TypeDigital
Port Size1/8 NPT and M5 Female Screw
Mounting StyleScrew Mount
Output Voltage1 V to 5 V
Operating Supply Voltage24 V
Height28 mm
Length28 mm
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature0 C
PackagingBulk
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesE8F2
SubcategorySensors
Width29 mm
Part # AliasesE8F2D10C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$681.43$681.43
$657.89$3,289.45
$646.54$6,465.40
Need more?
Contact Us