Reference Only
E8F2-B10C
Obsolete
Pressure Sensors - Industrial MINI-CUBE PRESSURE 0 TO-1 MPa
Datasheet
E8F2-B10C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Pressure Sensors - Industrial | |
| Operating Pressure | 0 kPa to 1000 kPa | |
| Pressure Type | Gauge | |
| Accuracy | 1 % | |
| Output Type | Linear | |
| Port Size | M5 | |
| Mounting Style | Panel Mount | |
| Output Voltage | 1 V to 5 V | |
| Operating Supply Voltage | 18 V | |
| Height | 28 mm | |
| Length | 36 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Operating Supply Current | 30 mA | |
| Packaging | Bulk | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | E8F2 | |
| Subcategory | Sensors | |
| Width | 28 mm | |
| Part # Aliases | E8F2B10C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?