Reference Only
E8F2-AN0C
Pressure Sensors - Industrial MINI-CUBE PRESSURE 0 To 101kPa.
Datasheet
E8F2-AN0C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Pressure Sensors - Industrial | |
| Operating Pressure | 0 kPa to - 101 kPa | |
| Pressure Type | Gauge | |
| Accuracy | 3 % | |
| Output Type | Digital | |
| Port Size | 1/8 NPT and M5 Female Screw | |
| Mounting Style | Panel Mount | |
| Output Voltage | 1 V to 5 V | |
| Operating Supply Voltage | 24 V | |
| Height | 28 mm | |
| Length | 36 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Bulk | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | E8F2 | |
| Subcategory | Sensors | |
| Width | 28 mm | |
| Part # Aliases | E8F2AN0C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead titanium zirconium oxide (12626-81-2);Bisphenol A (BPA) (80-05-7);Hexahydromet |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $681.42 | $681.42 | |
| $644.54 | $3,222.70 | |
| $630.78 | $6,307.80 |
Need more?