Reference Only
E8F2-A01B
Pressure Sensors - Industrial MINI-CUBE PRESS 100 kPa PNP.
Datasheet
E8F2-A01B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Pressure Sensors - Industrial | |
| Operating Pressure | 0 kPa to 100 kPa | |
| Pressure Type | Gauge | |
| Mounting Style | Screw Mount | |
| Output Voltage | 1 V to 5 V | |
| Operating Supply Voltage | 18 V | |
| Height | 28 mm | |
| Length | 28 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Industrial Pressure Sensors | |
| Series | E8F2 | |
| Subcategory | Sensors | |
| Width | 46 mm | |
| Part # Aliases | E8F2A01B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2);Bisphenol A (BPA) (80-05-7);Lead (7439-92-1);Hexahydromet |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $681.43 | $681.43 | |
| $657.89 | $3,289.45 | |
| $646.54 | $6,465.40 |
Need more?