Reference Only

E8EB-N0B2B

Obsolete
Pressure Sensors - Industrial PRESSURE SWITCH

Manufacturer:

Mfr Part:
E8EB-N0B2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPressure Sensors - Industrial
ProductPressure Switches
Operating Pressure0 kPa to - 100 kPa
Pressure TypeGauge
Mounting StyleDIN Rail Mount
Output Voltage1 V to 5 V
Operating Supply Voltage24 V
Height28.4 mm
Length44 mm
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Product TypeIndustrial Pressure Sensors
SeriesE8EB
SubcategorySensors
Width30 mm
Part # AliasesE8EBN0B2B

Export and Environmental Classification

AttributeDescription
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?