Reference Only
E8EB-01C
Obsolete
Pressure Sensors - Industrial PRESSURE SENSOR
Datasheet
E8EB-01C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Pressure Sensors - Industrial | |
| Operating Pressure | 0 kPa to 100 kPa | |
| Pressure Type | Gauge | |
| Mounting Style | DIN Rail Mount | |
| Output Voltage | 1 V to 5 V | |
| Operating Supply Voltage | 24 V | |
| Height | 28.4 mm | |
| Length | 44 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Industrial Pressure Sensors | |
| Series | E8EB | |
| Subcategory | Sensors | |
| Width | 30 mm | |
| Part # Aliases | E8EB01C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?