
E6D-CWZ2C 2048P/R
Encoders INC 12VDC OPEN ABZ PHASE.
Datasheet
E6D-CWZ2C 2048P/R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Encoders | |
| Product Type | Encoders | |
| Series | E6D-C | |
| Subcategory | Encoders | |
| Part # Aliases | E6DCWZ2C2048PR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8536501590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---