
E6CP-AG5C 256 2M
Encoders Rotery Encoder.
Datasheet
E6CP-AG5C 256 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Encoders | |
| Type | Absolute | |
| Series | E6CP-A | |
| Mounting Style | Servo Mount | |
| Operating Supply Voltage | 24 VDC | |
| Product Type | Encoders | |
| Resolution | 256 PPR | |
| Shaft Diameter | 1/8 in | |
| Shaft Type | Round / Plain | |
| Subcategory | Encoders | |
| Termination Style | Cable | |
| With Switch | Without Switch | |
| Part # Aliases | E6CPAG5C2562M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $388.14 | $388.14 | |
| $383.54 | $1,917.70 | |
| $380.56 | $3,805.60 | |
| $376.73 | $9,418.25 |
Need more?