Reference Only
E6CP-AG3C 256 2M
Encoders ABSOLUTE ROTARY ENCODER.
Datasheet
E6CP-AG3C 256 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Encoders | |
| Series | E6CP-A | |
| Type | Encoder | |
| Output Type | Open-Collector | |
| Operating Supply Voltage | 5 VDC to 12 VDC | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | E6CPAG3C2562M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?