Reference Only

E6C3-CWZ3XH 1200P/R 1M

Encoders INC 5-12VDC Line-DRV ABZ Phase.

Manufacturer:

Mfr Part:
E6C3-CWZ3XH 1200P/R 1M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryEncoders
TypeIncremental
IP RatingIP65
Mounting StylePanel Mount
Number of Channels3 Channel
Number of DetentsNo Detent
Operating Supply Voltage5 VDC to 12 VDC
Output TypeQuadrature
Product TypeEncoders
ProductEncoders
Resolution1200 PPR
SeriesE6C3-C
Shaft Diameter8 mm
Shaft TypeD / Flatted
SubcategoryEncoders
TechnologyRotary
Termination StyleCable
With SwitchWithout Switch
Part # AliasesE6C3CWZ3XH1200PR1M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$967.43$967.43
$967.42$9,674.20
Need more?
Contact Us