
E6C3-AG5B 720P/R 1M
Encoders ABS 12-24VDC PNP Gre y Code.
Datasheet
E6C3-AG5B 720P/R 1M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Encoders | |
| Series | E6C3-A | |
| Mounting Style | Panel Mount | |
| Product | Encoders | |
| Type | Absolute | |
| Resolution | 720 PPR | |
| Technology | Rotary | |
| Number of Detents | No Detent | |
| Number of Channels | 1 Channel | |
| Termination Style | Cable | |
| Output Type | Binary Coded Decimal (BCD) | |
| Shaft Diameter | 8 mm | |
| Shaft Type | D / Flatted | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 12 VDC to 24 VDC | |
| IP Rating | IP65 | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | E6C3AG5B720PR1M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,177.03 | $1,177.03 | |
| $1,170.93 | $11,709.30 |
Need more?