Reference Only
E6C3-AG5B 256P/R 2M
Encoders ABS 12-24VDC PNP Gre y Code.
Datasheet
E6C3-AG5B 256P/R 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Encoders | |
| Series | E6C3-A | |
| Mounting Style | Panel Mount | |
| Product | Optical Encoders | |
| Type | Absolute | |
| Resolution | 256 PPR | |
| Termination Style | Cable | |
| Shaft Diameter | 8 mm | |
| Shaft Type | D / Flatted | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 24 VDC | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Encoders | |
| Size / Dimension | 50 mm x 38 mm | |
| Subcategory | Encoders | |
| Part # Aliases | E6C3AG5B256PR2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---