Reference Only
E6C2-CWZ5B 100P/R 2M
Encoders INC 5-24VDC NPN OC ABZ PHASE.
Datasheet
E6C2-CWZ5B 100P/R 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Encoders | |
| Series | E6C42 | |
| Mounting Style | Servo Mount | |
| Product | Magnetic Encoders | |
| Type | Incremental | |
| Resolution | 100 PPR | |
| Termination Style | Cable | |
| Output Type | Quadrature | |
| Shaft Diameter | 1/8 in | |
| Shaft Type | Round / Plain | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 24 VDC | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | E6C2CWZ5B100PR2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $650.91 | $650.91 | |
| $641.37 | $3,206.85 | |
| $636.83 | $6,368.30 |
Need more?