Reference Only

E6C2-CWZ3E 20P/R 2M

Encoders INC 5-12VDC VOLT ABZ PHASE.

Manufacturer:

Mfr Part:
E6C2-CWZ3E 20P/R 2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryEncoders
ProductEncoders
TypeIncremental
IP RatingIP64
SeriesE6C30
Mounting StylePanel Mount
Number of Channels3 Channel
Number of DetentsNo Detent
Operating Supply Voltage5 VDC to 12 VDC
Output TypeQuadrature
Product TypeEncoders
Resolution20 PPR
Shaft Diameter6 mm
Shaft TypeD / Flatted
SubcategoryEncoders
TechnologyRotary
Termination StyleCable
With SwitchWithout Switch
Part # AliasesE6C2CWZ3E20PR2M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$598.65$598.65
$557.85$2,789.25
$557.84$5,578.40
Need more?
Contact Us