Reference Only
E6C2-CWZ1X 360P/R 2M
Encoders INC 5VDC LINE DVR AB Z+COMPL.
Datasheet
E6C2-CWZ1X 360P/R 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Encoders | |
| Product | Magnetic Encoders | |
| Series | E6C14 | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | E6C2CWZ1X360PR2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $563.12 | $563.12 | |
| $563.11 | $5,631.10 |
Need more?