Reference Only

E6B2-CWZ6C 600P/R 2M

Encoders INC 5-24VDC OPEN ABZ PHASE.

Manufacturer:

Mfr Part:
E6B2-CWZ6C 600P/R 2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryEncoders
ProductEncoders
TypeIncremental
IP RatingIP50
SeriesE6A2-C
Life100000000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Mounting StylePanel Mount
Number of Channels3 Channel
Number of DetentsNo Detent
Operating Supply Voltage5 VDC to 24 VDC
Output TypeQuadrature
Product TypeEncoders
Resolution600 PPR
Shaft Diameter6 mm
Shaft TypeD / Flatted
Size / Dimension40 mm x 39 mm
SubcategoryEncoders
TechnologyRotary
Termination StyleCable
With SwitchWithout Switch
Part # AliasesE6B2CWZ6C600PR2M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$490.36$490.36
$469.91$4,699.10
$464.85$11,621.25
Need more?