Reference Only
E6B2-CWZ6C 300P/R 2M
Encoders INC 524VDC OPEN ABZ PHASE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Encoders | |
| Product | Encoders | |
| Type | Incremental | |
| IP Rating | IP50 | |
| Packaging | Bulk | |
| Life | 100000000 Cycle | |
| Mounting Style | Panel Mount | |
| Number of Channels | 3 Channel | |
| Number of Detents | No Detent | |
| Operating Supply Voltage | 5 VDC to 24 VDC | |
| Output Type | Quadrature | |
| Product Type | Encoders | |
| Resolution | 300 PPR | |
| Shaft Diameter | 6 mm | |
| Shaft Type | D / Flatted | |
| Subcategory | Encoders | |
| Technology | Rotary | |
| Termination Style | Cable | |
| With Switch | Without Switch | |
| Part # Aliases | E6B2CWZ6C300PR2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---