Reference Only

E6B2-CWZ6C 100P/R 0.5M

Encoders INC 5-24VDC OPEN ABZ PHASE.

Manufacturer:

Mfr Part:
E6B2-CWZ6C 100P/R 0.5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryEncoders
SeriesE6A2-C
Mounting StylePanel Mount
ProductEncoders
TypeIncremental
Resolution100 PPR
TechnologyRotary
Number of DetentsNo Detent
Number of Channels3 Channel
Termination StyleCable
Output TypeQuadrature
Shaft Diameter6 mm
Shaft TypeD / Flatted
With SwitchWithout Switch
Operating Supply Voltage5 VDC to 24 VDC
Life100000000 Cycle
IP RatingIP50
Product TypeEncoders
SubcategoryEncoders
Part # AliasesE6B2CWZ6C100PR05M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$493.12$493.12
Need more?
Contact Us