Reference Only

E6B2-CWZ5B 360P/R 0.5M

Encoders Rotary Encoder.

Manufacturer:

Mfr Part:
E6B2-CWZ5B 360P/R 0.5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryEncoders
Mounting StylePanel Mount
ProductEncoders
TypeIncremental
Resolution360 PPR
TechnologyRotary
Number of DetentsNo Detent
Number of Channels3 Channel
Termination StyleCable
Output TypeQuadrature
Shaft Diameter6 mm
Shaft TypeD / Flatted
With SwitchWithout Switch
Operating Supply Voltage12 VDC to 24 VDC
Life100000000 Cycles
IP RatingIP50
Product TypeEncoders
SubcategoryEncoders
Part # AliasesE6B2CWZ5B360PR05M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$622.52$622.52
$522.71$2,613.55
$488.63$4,886.30
Need more?