Reference Only

E6B2-CWZ3E 600P/R 0.5M

Encoders INC 512VDC VOLT ABZ PHASE.

Manufacturer:

Mfr Part:
E6B2-CWZ3E 600P/R 0.5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryEncoders
ProductEncoders
TypeIncremental
Mounting StylePanel Mount
Termination StyleCable
IP RatingIP50
Life100000000 Cycle
Number of Channels3 Channel
Number of DetentsNo Detent
Operating Supply Voltage5 VDC to 12 VDC
Output TypeQuadrature
Product TypeEncoders
Resolution600 PPR
Shaft Diameter6 mm
Shaft TypeD / Flatted
SubcategoryEncoders
TechnologyRotary
With SwitchWithout Switch
Part # AliasesE6B2CWZ3E600PR05M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$522.41$522.41
$493.12$2,465.60
$493.11$4,931.10
Need more?
Contact Us