Reference Only
E6B2-CWZ1X 600P/R 2M
Encoders INC LINE DRVR 5VDC ABZ PHS.
Datasheet
E6B2-CWZ1X 600P/R 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Encoders | |
| Product | Optical Encoders | |
| Type | Incremental | |
| Series | E6A2-C | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Panel Mount | |
| Operating Supply Voltage | 5 VDC | |
| Output Type | Quadrature with Index | |
| Product Type | Encoders | |
| Resolution | 600 PPR | |
| Shaft Diameter | 6 mm | |
| Shaft Type | D / Flatted | |
| Size / Dimension | 40 mm x 39 mm | |
| Subcategory | Encoders | |
| Termination Style | Cable | |
| With Switch | Without Switch | |
| Part # Aliases | E6B2CWZ1X600PR2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---