Reference Only
E6B2-CWZ1X 1000P/R 2M
Encoders INC LINE DRVR 5VDC ABZ PHS.
Datasheet
E6B2-CWZ1X 1000P/R 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Encoders | |
| Series | E6A2-C | |
| Mounting Style | Panel Mount | |
| Product | Encoders | |
| Type | Incremental | |
| Resolution | 1000 PPR | |
| Technology | Rotary | |
| Number of Detents | No Detent | |
| Number of Channels | 3 Channel | |
| Termination Style | Cable | |
| Output Type | Quadrature | |
| Shaft Diameter | 6 mm | |
| Shaft Type | D / Flatted | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 5 VDC | |
| Life | 100000000 Cycles | |
| IP Rating | IP50 | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | E6B2CWZ1X1000PR2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $709.85 | $709.85 | |
| $624.61 | $3,123.05 | |
| $614.41 | $6,144.10 |
Need more?