Reference Only
E69-FBA
Encoders E6B2 MOUNTING FLANGE.
Datasheet
E69-FBA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Encoders | |
| Series | E69-F | |
| Product | Tools & Accessories | |
| Dimensions | 30 mm | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | E69FBA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.95 | $28.95 | |
| $25.96 | $129.80 | |
| $24.57 | $245.70 | |
| $23.22 | $580.50 | |
| $22.08 | $1,104.00 | |
| $21.69 | $2,169.00 | |
| $21.18 | $5,295.00 | |
| $20.95 | $10,475.00 |
Need more?