Reference Only
E69-DF5 5M
Encoders 5M EXT.CABLE.
Datasheet
E69-DF5 5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Encoders | |
| Product | Tools & Accessories | |
| Cable Length | 5 m | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | E69DF55M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $327.06 | $327.06 | |
| $325.02 | $1,625.10 | |
| $323.83 | $3,238.30 | |
| $316.08 | $7,902.00 |
Need more?