
E69-DF15
Encoders 15 METER ENC. EXTENS ION CABLE.
Datasheet
E69-DF15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Encoders | |
| Packaging | Bulk | |
| Cable Length | 15 m | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | E69DF15 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $570.16 | $570.16 | |
| $539.61 | $2,698.05 |
Need more?