Reference Only
E69-C610B
Encoders 6 to 10MM SHAFT COUP LING.
Datasheet
E69-C610B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Encoders | |
| Product | Tools & Accessories | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | E69C610B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.71 | $92.71 | |
| $74.32 | $371.60 | |
| $72.35 | $723.50 | |
| $71.19 | $3,559.50 | |
| $69.81 | $6,981.00 |
Need more?