Reference Only
E69-C10B
Encoders 10MM SHAFT COUP LING-E6F.
Datasheet
E69-C10B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Encoders | |
| Product | Tools & Accessories | |
| Dimensions | 26.2 mm x 22 mm | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | E69C10B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.20 | $72.20 | |
| $64.24 | $321.20 | |
| $61.48 | $614.80 | |
| $55.19 | $1,379.75 | |
| $54.28 | $2,714.00 | |
| $52.57 | $5,257.00 |
Need more?