Reference Only
E69-C04B
Encoders 4MM SHAFT COUPL ING-E6A2.
Datasheet
E69-C04B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Encoders | |
| Product | Tools & Accessories | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | E69C04B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.60 | $41.60 | |
| $38.48 | $192.40 | |
| $35.15 | $351.50 | |
| $33.13 | $828.25 | |
| $31.66 | $1,583.00 | |
| $30.27 | $3,027.00 | |
| $29.01 | $7,252.50 |
Need more?