Reference Only
E69-1
Encoders E6A2-CWZ MOUNTING BR ACKET.
Datasheet
E69-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Encoders | |
| Product | Tools & Accessories | |
| Product Type | Encoders | |
| Size / Dimension | 9.7 mm x 8 mm x 2.8 mm | |
| Subcategory | Encoders | |
| Part # Aliases | E691 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.70 | $34.70 | |
| $30.01 | $150.05 | |
| $26.93 | $269.30 | |
| $25.87 | $646.75 | |
| $25.15 | $1,257.50 | |
| $24.61 | $2,461.00 | |
| $24.26 | $6,065.00 |
Need more?