Reference Only
E5GN-Q1TD AC/DC24
Obsolete
Temperature Controllers TmpCont Uni Input Vlt 1aux M3Tm
Datasheet
E5GN-Q1TD AC/DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Series | E5GN | |
| Analog / Digital | Digital | |
| Display Type | 11-Segment, 4-Digit | |
| Features | Compatible with Support Software (CX-Thermo version 4.2 or higher) | |
| Mounting Style | Panel Mount | |
| Output Type | Voltage | |
| Product Type | Temperature Controllers | |
| Size | 99 mm x 48 mm x 35 mm | |
| Subcategory | Controllers | |
| Supply Voltage - Max | 24 VAC, 24 VDC | |
| Supply Voltage - Min | 24 VAC, 24 VDC | |
| Type | Digital Temperature Controller | |
| Part # Aliases | E5GN-Q1T-ACDC24 1829044 E5GNQ1TDACDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?